TRS1.5-182+ | |
---|---|
DigiKey Part Number | 3157-TRS1.5-182+TR-ND - Tape & Reel (TR) 3157-TRS1.5-182+CT-ND - Cut Tape (CT) 3157-TRS1.5-182+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS1.5-182+ |
Description | 1:1.5 CORE & WIRE TRANSFORMER, 1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10MHz ~ 1.8GHz 1.5:1 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 10MHz ~ 1.8GHz | |
Impedance - Unbalanced/Balanced | 1.5:1 | |
Phase Difference | 7.5° | |
Insertion Loss (Max) | 2.8dB | |
Return Loss (Min) | 14dB | |
Package / Case | 4-SMD Module | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.59000 | ¥56.59 |
10 | ¥53.90500 | ¥539.05 |
20 | ¥51.34150 | ¥1,026.83 |
50 | ¥44.96240 | ¥2,248.12 |
100 | ¥40.94980 | ¥4,094.98 |
200 | ¥36.62845 | ¥7,325.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥34.67370 | ¥17,336.85 |
1,000 | ¥33.22452 | ¥33,224.52 |