HMC784AMS8GETR | |
---|---|
DigiKey Part Number | 505-HMC784AMS8GETR-ND - Tape & Reel (TR) 505-HMC784AMS8GETRCT-ND - Cut Tape (CT) 505-HMC784AMS8GETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC784AMS8GETR |
Description | IC RF SWITCH SPDT 4GHZ 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMAX / WiBro SPDT 4 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC784AMS8GETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiMAX / WiBro | |
Topology | Reflective | |
Circuit | SPDT | |
P1dB | 41dBm | |
IIP3 | 60dBm (typ) | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.27000 | ¥98.27 |
10 | ¥88.91400 | ¥889.14 |
25 | ¥81.89040 | ¥2,047.26 |
100 | ¥74.87190 | ¥7,487.19 |
250 | ¥70.19252 | ¥17,548.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥65.51292 | ¥32,756.46 |
1,000 | ¥62.23724 | ¥62,237.24 |