HMC784AMS8GE | |
---|---|
DigiKey Part Number | HMC784AMS8GE-ND |
Manufacturer | |
Manufacturer Product Number | HMC784AMS8GE |
Description | IC RF SWITCH SPDT 4GHZ 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMAX / WiBro SPDT 4 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC784AMS8GE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | WiMAX / WiBro | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 4GHz | |
Isolation | 30dB | |
Insertion Loss | 1.3dB | |
Test Frequency | 4GHz | |
P1dB | 41dBm | |
IIP3 | 60dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.91000 | ¥94.91 |
10 | ¥85.86600 | ¥858.66 |
25 | ¥79.08360 | ¥1,977.09 |
100 | ¥72.30540 | ¥7,230.54 |
250 | ¥67.78640 | ¥16,946.60 |
500 | ¥63.26722 | ¥31,633.61 |
1,000 | ¥60.10382 | ¥60,103.82 |