HMC595A | |
---|---|
DigiKey Part Number | 1127-3070-ND |
Manufacturer | |
Manufacturer Product Number | HMC595A |
Description | IC RF SWITCH SPDT 3GHZ SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SPDT 3 GHz 50Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC595A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | WiMax, WLAN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 18dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 3GHz | |
P1dB | 39dBm | |
IIP3 | 63dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.21000 | ¥95.21 |
10 | ¥87.49500 | ¥874.95 |
25 | ¥83.86960 | ¥2,096.74 |
100 | ¥73.89680 | ¥7,389.68 |
250 | ¥70.26968 | ¥17,567.42 |
500 | ¥65.73616 | ¥32,868.08 |
1,000 | ¥60.29590 | ¥60,295.90 |