ADM232LARZ | |
---|---|
DigiKey Part Number | ADM232LARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM232LARZ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM232LARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.28500 | ¥452.85 |
47 | ¥43.17660 | ¥2,029.30 |
141 | ¥37.48908 | ¥5,285.96 |
282 | ¥35.80436 | ¥10,096.83 |
517 | ¥32.64516 | ¥16,877.55 |
1,034 | ¥28.43292 | ¥29,399.64 |
2,538 | ¥27.37986 | ¥69,490.08 |