TPS92692QPWPRQ1

DigiKey Part Number
296-46600-2-ND - Tape & Reel (TR)
296-46600-1-ND - Cut Tape (CT)
296-46600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92692QPWPRQ1
Description
IC LED DRIVER CTRLR PWM 20HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92692QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
-
Current - Output / Channel
-
Frequency
80kHz ~ 800kHz
Dimming
Analog, PWM
Applications
Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.82000¥24.82
10¥22.29800¥222.98
25¥21.03440¥525.86
100¥17.92230¥1,792.23
250¥16.82824¥4,207.06
500¥14.72480¥7,362.40
1,000¥12.20048¥12,200.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥11.35907¥22,718.14
6,000¥10.93836¥65,630.16
Manufacturers Standard Package