TPS92640PWPR/NOPB | |
---|---|
DigiKey Part Number | 296-41007-2-ND - Tape & Reel (TR) 296-41007-1-ND - Cut Tape (CT) 296-41007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92640PWPR/NOPB |
Description | IC LED DRIVER CTRLR PWM 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92640PWPR/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 85V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.47700 | ¥224.77 |
25 | ¥21.24960 | ¥531.24 |
100 | ¥18.41700 | ¥1,841.70 |
250 | ¥17.47308 | ¥4,368.27 |
500 | ¥15.67846 | ¥7,839.23 |
1,000 | ¥13.22279 | ¥13,222.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.56167 | ¥31,404.17 |
5,000 | ¥12.08941 | ¥60,447.05 |