TPS92630QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-41006-2-ND - Tape & Reel (TR) 296-41006-1-ND - Cut Tape (CT) 296-41006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92630QPWPRQ1 |
Description | IC LED DRV LIN PWM 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Analog, PWM Dimming 150mA 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92630QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 4V ~ 75V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥16.27100 | ¥162.71 |
25 | ¥15.34560 | ¥383.64 |
100 | ¥13.07600 | ¥1,307.60 |
250 | ¥12.27792 | ¥3,069.48 |
500 | ¥10.74302 | ¥5,371.51 |
1,000 | ¥8.90139 | ¥8,901.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.28747 | ¥16,574.94 |
6,000 | ¥7.98054 | ¥47,883.24 |
10,000 | ¥7.67360 | ¥76,736.00 |