TPS7B6701QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-39508-2-ND - Tape & Reel (TR) 296-39508-1-ND - Cut Tape (CT) 296-39508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B6701QPWPRQ1 |
Description | IC REG LIN POS ADJ 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 450mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B6701QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 35 µA | |
PSRR | 60dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.81700 | ¥118.17 |
25 | ¥11.15000 | ¥278.75 |
100 | ¥9.50100 | ¥950.10 |
250 | ¥8.92084 | ¥2,230.21 |
500 | ¥7.85308 | ¥3,926.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.56604 | ¥17,132.08 |
6,000 | ¥8.24879 | ¥49,492.74 |
10,000 | ¥7.93153 | ¥79,315.30 |