18V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,334 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.98883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 18V | 0.245V @ 150mA | 150mA | 26 µA | - | 55dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
3,189 In Stock | 1 : ¥18.62000 Cut Tape (CT) 2,500 : ¥8.51968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 18V | 0.570V @ 500mA | 500mA | 26 µA | - | 70dB (1kHz) | Current Limit, Delay, Enable, Power Good | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
15,680 In Stock | 1 : ¥10.59000 Cut Tape (CT) 3,000 : ¥4.50417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.5V | 18V | 1V @ 50mA | 50mA | 90 µA | 350 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,833 In Stock | 1 : ¥12.81000 Cut Tape (CT) 3,000 : ¥5.85449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.5V | 18V | 0.45V @ 400mA | 450mA | 40 µA | - | 45dB (100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
7,906 In Stock | 1 : ¥15.90000 Cut Tape (CT) 250 : ¥10.78432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.5V | 18V | 0.45V @ 400mA | 450mA | 40 µA | - | 45dB (100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
4,206 In Stock | 1 : ¥18.62000 Cut Tape (CT) 2,500 : ¥8.51968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 18V | 0.570V @ 500mA | 500mA | 26 µA | - | 70dB (1kHz) | Current Limit, Delay, Enable, Power Good | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
884 In Stock | 1 : ¥21.08000 Cut Tape (CT) 2,000 : ¥9.65564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 32V | 1.5V | 18V | 0.55V @ 1A | 2A | 1 mA | - | 55dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | - | - | Surface Mount | HRP-5 (5 Leads + Tab) | HRP-5 | ||
1,148 In Stock | 1 : ¥21.67000 Cut Tape (CT) 2,500 : ¥9.90674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 18V | 0.570V @ 500mA | 500mA | 26 µA | - | 70dB (1kHz) | Current Limit, Delay, Enable, Power Good | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
3,447 In Stock 30,000 Factory | 1 : ¥10.10000 Cut Tape (CT) 3,000 : ¥4.29521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.2V | 18V | 0.45V @ 150mA | 150mA | - | 180 µA | 92dB ~ 37dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,364 In Stock | 1 : ¥13.18000 Cut Tape (CT) 2,000 : ¥8.56604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.5V | 18V | 0.3V @ 200mA | 450mA | 25 µA | 35 µA | 60dB ~ 40dB (100Hz ~ 100kHz) | Enable, Reset | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
6,407 In Stock 115,000 Factory | 1 : ¥13.35000 Cut Tape (CT) 2,500 : ¥5.45607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.224V | 18V | 0.45V @ 500mA | 500mA | - | 225 µA | 87dB ~ 63dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
2,765 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.71477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 42V | 1V | 18V | 1.8V @ 150mA | 150mA | 60 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
2,050 In Stock | 1 : ¥9.86000 Cut Tape (CT) 2,500 : ¥4.17117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 42V | 1V | 18V | 1.8V @ 150mA | 150mA | 60 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | |||
2,970 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥4.85243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.22V | 18V | 0.6V @ 300mA | 300mA | 160 µA | - | 79dB ~ 41dB (120Hz ~ 1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,366 In Stock | 1 : ¥14.03000 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 40V | 1.2V | 18V | 0.570V @ 500mA | 500mA | 26 µA | - | 70dB (1kHz) | Current Limit, Delay, Enable, Power Good | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
103,127 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Adjustable | 1 | 18V | 1.25V | 18V | 1.2V @ 1A | 1A | - | - | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
571,963 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Adjustable | 1 | 18V | 1.25V | 18V | 1.2V @ 1A | 1A | - | - | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
41,356 Marketplace | Unavailable | - | Tube | Obsolete | Positive | Adjustable | 1 | 18V | 1.25V | 18V | 1.2V @ 1A | 1A | - | - | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
5,576 In Stock | 1 : ¥9.52000 Cut Tape (CT) 6,000 : ¥6.32634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.224V | 18V | 0.45V @ 500mA | 500mA | - | 225 µA | 87dB ~ 63dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
0 In Stock Check Lead Time | 3,000 : ¥1.30451 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 18V | 0.8V | 18V | 0.27V @ 200mA | 500mA | 60 µA | - | - | Enable | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 2,000 : ¥2.42391 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 18V | 2.465V | 18V | - | 100mA | 4 µA | - | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
0 In Stock Check Lead Time | 6,000 : ¥3.94870 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 20V | 0V | 18V | - | 1A | - | 212 µA | - | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 18V | 1.25V | 18V | 1.2V @ 1A | 1A | - | - | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 18V | 1.25V | 18V | 1.2V @ 1A | 1A | - | - | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 18V | 1.25V | 18V | 1.2V @ 1A | 1A | - | - | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA |