RAA2142504GNP#HC0 | |
---|---|
DigiKey Part Number | 20-RAA2142504GNP#HC0TR-ND - Tape & Reel (TR) 20-RAA2142504GNP#HC0CT-ND - Cut Tape (CT) 20-RAA2142504GNP#HC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2142504GNP#HC0 |
Description | 20V, 500MA LDO, 8L DFN, 6KPC REE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.224V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 225 µA | |
PSRR | 87dB ~ 63dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.48400 | ¥84.84 |
25 | ¥8.09320 | ¥202.33 |
50 | ¥7.80920 | ¥390.46 |
100 | ¥7.53550 | ¥753.55 |
250 | ¥7.18692 | ¥1,796.73 |
500 | ¥6.93394 | ¥3,466.97 |
1,000 | ¥6.68935 | ¥6,689.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥6.32634 | ¥37,958.04 |
12,000 | ¥6.11850 | ¥73,422.00 |