TPS7B4250QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-40983-2-ND - Tape & Reel (TR) 296-40983-1-ND - Cut Tape (CT) 296-40983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B4250QDBVRQ1 |
Description | IC REG LIN POS ADJ 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B4250QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.49100 | ¥94.91 |
25 | ¥9.00760 | ¥225.19 |
100 | ¥7.39950 | ¥739.95 |
250 | ¥6.91724 | ¥1,729.31 |
500 | ¥6.11286 | ¥3,056.43 |
1,000 | ¥4.82589 | ¥4,825.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.50417 | ¥13,512.51 |
6,000 | ¥4.27895 | ¥25,673.70 |
15,000 | ¥4.11809 | ¥61,771.35 |