NCV4250-2CSNT1G | |
---|---|
DigiKey Part Number | 488-NCV4250-2CSNT1GTR-ND - Tape & Reel (TR) 488-NCV4250-2CSNT1GCT-ND - Cut Tape (CT) 488-NCV4250-2CSNT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4250-2CSNT1G |
Description | IC REG LINEAR POS ADJ 50MA 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV4250-2CSNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | 70dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.95400 | ¥69.54 |
25 | ¥6.60040 | ¥165.01 |
100 | ¥5.06930 | ¥506.93 |
250 | ¥4.47980 | ¥1,119.95 |
500 | ¥4.24398 | ¥2,121.99 |
1,000 | ¥3.30085 | ¥3,300.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.13584 | ¥9,407.52 |
6,000 | ¥3.01796 | ¥18,107.76 |
15,000 | ¥2.92365 | ¥43,854.75 |