MC33SA0528AC | |
---|---|
DigiKey Part Number | MC33SA0528AC-ND |
Manufacturer | |
Manufacturer Product Number | MC33SA0528AC |
Description | IC TRANSCEIVER FULL 2/2 32LQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full DSI 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | DSI | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 350 mV | |
Data Rate | 125kbps | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥52.92892 | ¥13,232.23 |