SQ2361ES-T1_GE3 | |
---|---|
DigiKey Part Number | SQ2361ES-T1_GE3TR-ND - Tape & Reel (TR) SQ2361ES-T1_GE3CT-ND - Cut Tape (CT) SQ2361ES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2361ES-T1_GE3 |
Description | MOSFET P-CH 60V 2.8A SSOT23 |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.8A (Tc) 2W (Tc) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SQ2361ES-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 177mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥5.13900 | ¥51.39 |
100 | ¥3.35370 | ¥335.37 |
500 | ¥2.58444 | ¥1,292.22 |
1,000 | ¥2.33635 | ¥2,336.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.88700 | ¥5,661.00 |
6,000 | ¥1.78770 | ¥10,726.20 |
9,000 | ¥1.65527 | ¥14,897.43 |
30,000 | ¥1.63888 | ¥49,166.40 |