SI1403BDL-T1-GE3 | |
---|---|
DigiKey Part Number | SI1403BDL-T1-GE3TR-ND - Tape & Reel (TR) SI1403BDL-T1-GE3CT-ND - Cut Tape (CT) SI1403BDL-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1403BDL-T1-GE3 |
Description | MOSFET P-CH 20V 1.5A SC70-6 |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.5A (Ta) 625mW (Ta) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 625mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.48800 | ¥24.88 |
100 | ¥1.72730 | ¥172.73 |
500 | ¥1.34888 | ¥674.44 |
1,000 | ¥1.16990 | ¥1,169.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16990 | ¥3,509.70 |