BSV236SPH6327XTSA1 | |
---|---|
DigiKey Part Number | BSV236SPH6327XTSA1TR-ND - Tape & Reel (TR) BSV236SPH6327XTSA1CT-ND - Cut Tape (CT) BSV236SPH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSV236SPH6327XTSA1 |
Description | MOSFET P-CH 20V 1.5A SOT363-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.5A (Ta) 560mW (Ta) Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 175mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 8µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 228 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 560mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT363-PO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.84100 | ¥28.41 |
100 | ¥1.70600 | ¥170.60 |
500 | ¥1.57956 | ¥789.78 |
1,000 | ¥1.07417 | ¥1,074.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98884 | ¥2,966.52 |
6,000 | ¥0.94777 | ¥5,686.62 |
9,000 | ¥0.85299 | ¥7,676.91 |
30,000 | ¥0.84035 | ¥25,210.50 |
75,000 | ¥0.78980 | ¥59,235.00 |