TPS7B4254QDDARQ1 | |
---|---|
DigiKey Part Number | 296-44530-2-ND - Tape & Reel (TR) 296-44530-1-ND - Cut Tape (CT) 296-44530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B4254QDDARQ1 |
Description | IC REG LIN POS ADJ 8SO POWERPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B4254QDDARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.26V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 260 µA | |
PSRR | 70dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.03200 | ¥150.32 |
25 | ¥14.18000 | ¥354.50 |
100 | ¥12.08070 | ¥1,208.07 |
250 | ¥11.34332 | ¥2,835.83 |
500 | ¥9.92532 | ¥4,962.66 |
1,000 | ¥8.22393 | ¥8,223.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.65673 | ¥19,141.83 |
5,000 | ¥7.37316 | ¥36,865.80 |