ADS1120IRVAR | |
---|---|
DigiKey Part Number | 296-46064-2-ND - Tape & Reel (TR) 296-46064-1-ND - Cut Tape (CT) 296-46064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1120IRVAR |
Description | IC ADC 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1120IRVAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2k | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Voltage - Supply, Analog | 2.3V ~ 5.5V, ±2.3V ~ 2.75V | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3.5x3.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.31000 | ¥62.31 |
10 | ¥56.28700 | ¥562.87 |
25 | ¥53.66640 | ¥1,341.66 |
100 | ¥46.59940 | ¥4,659.94 |
250 | ¥44.50488 | ¥11,126.22 |
500 | ¥40.57800 | ¥20,289.00 |
1,000 | ¥35.34219 | ¥35,342.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥34.03323 | ¥102,099.69 |