ESDA25-4BP6 | |
---|---|
DigiKey Part Number | 497-6968-2-ND - Tape & Reel (TR) 497-6968-1-ND - Cut Tape (CT) 497-6968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA25-4BP6 |
Description | TVS DIODE 24VWM SOT666 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA25-4BP6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.26800 | ¥32.68 |
100 | ¥1.95970 | ¥195.97 |
500 | ¥1.81470 | ¥907.35 |
1,000 | ¥1.23402 | ¥1,234.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13599 | ¥3,407.97 |
6,000 | ¥1.08881 | ¥6,532.86 |
9,000 | ¥0.97993 | ¥8,819.37 |
30,000 | ¥0.96541 | ¥28,962.30 |
75,000 | ¥0.90734 | ¥68,050.50 |