74HC4851BQ,115 | |
---|---|
DigiKey Part Number | 1727-74HC4851BQ,115TR-ND - Tape & Reel (TR) 1727-74HC4851BQ,115CT-ND - Cut Tape (CT) 1727-74HC4851BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4851BQ,115 |
Description | IC MUX 8:1 195OHM 16DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 78ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.85700 | ¥58.57 |
25 | ¥5.50200 | ¥137.55 |
100 | ¥4.49200 | ¥449.20 |
250 | ¥4.17204 | ¥1,043.01 |
500 | ¥3.55078 | ¥1,775.39 |
1,000 | ¥2.84060 | ¥2,840.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.99354 | ¥5,980.62 |