TPS7B8601BQDDARQ1 | |
---|---|
DigiKey Part Number | 296-TPS7B8601BQDDARQ1TR-ND - Tape & Reel (TR) 296-TPS7B8601BQDDARQ1CT-ND - Cut Tape (CT) 296-TPS7B8601BQDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8601BQDDARQ1 |
Description | IC REG LIN POS ADJ 8SO PWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8601BQDDARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.570V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Current Limit, Delay, Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.62000 | ¥18.62 |
10 | ¥16.72200 | ¥167.22 |
25 | ¥15.77840 | ¥394.46 |
100 | ¥13.44210 | ¥1,344.21 |
250 | ¥12.62192 | ¥3,155.48 |
500 | ¥11.04410 | ¥5,522.05 |
1,000 | ¥9.15079 | ¥9,150.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.51968 | ¥21,299.20 |
5,000 | ¥8.20415 | ¥41,020.75 |