LM317MDCYR | |
---|---|
DigiKey Part Number | 296-12631-2-ND - Tape & Reel (TR) 296-12631-1-ND - Cut Tape (CT) 296-12631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MDCYR |
Description | IC REG LIN POS ADJ 500MA SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM317MDCYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.10100 | ¥51.01 |
25 | ¥4.79120 | ¥119.78 |
100 | ¥3.91060 | ¥391.06 |
250 | ¥3.63204 | ¥908.01 |
500 | ¥3.09104 | ¥1,545.52 |
1,000 | ¥2.47283 | ¥2,472.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.24099 | ¥5,602.48 |
5,000 | ¥2.08645 | ¥10,432.25 |
12,500 | ¥2.00918 | ¥25,114.75 |
25,000 | ¥1.93190 | ¥48,297.50 |