TPS92692QPWPTQ1 | |
---|---|
DigiKey Part Number | 296-52828-2-ND - Tape & Reel (TR) 296-52828-1-ND - Cut Tape (CT) 296-52828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92692QPWPTQ1 |
Description | IC LED DRIVER CTRLR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92692QPWPTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 80kHz ~ 800kHz | |
Dimming | Analog, PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.78000 | ¥26.78 |
10 | ¥24.03300 | ¥240.33 |
25 | ¥22.71880 | ¥567.97 |
100 | ¥19.68970 | ¥1,968.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.68024 | ¥4,670.06 |
500 | ¥16.76168 | ¥8,380.84 |
1,250 | ¥14.13637 | ¥17,670.46 |
2,500 | ¥13.42954 | ¥33,573.85 |
6,250 | ¥12.92468 | ¥80,779.25 |