TPS92638QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-41953-2-ND - Tape & Reel (TR) 296-41953-1-ND - Cut Tape (CT) 296-41953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92638QPWPRQ1 |
Description | IC LED DRV LIN PWM 70MA 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Analog, PWM Dimming 70mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92638QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 70mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.83600 | ¥208.36 |
25 | ¥19.70040 | ¥492.51 |
100 | ¥17.07480 | ¥1,707.48 |
250 | ¥16.19892 | ¥4,049.73 |
500 | ¥14.53530 | ¥7,267.65 |
1,000 | ¥12.25872 | ¥12,258.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.64582 | ¥23,291.64 |
6,000 | ¥11.20800 | ¥67,248.00 |