TPS92515AHVQDGQRQ1 | |
---|---|
DigiKey Part Number | 296-53232-2-ND - Tape & Reel (TR) 296-53232-1-ND - Cut Tape (CT) 296-53232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92515AHVQDGQRQ1 |
Description | IC LED DRV RGLTR PWM 2A 10HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92515AHVQDGQRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.13716 | ¥20,342.90 |
5,000 | ¥7.83579 | ¥39,178.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥15.42600 | ¥154.26 |
25 | ¥14.55120 | ¥363.78 |
100 | ¥12.39840 | ¥1,239.84 |
250 | ¥11.64184 | ¥2,910.46 |
500 | ¥10.18656 | ¥5,093.28 |
1,000 | ¥8.44034 | ¥8,440.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥15.97400 | ¥159.74 |
25 | ¥15.06760 | ¥376.69 |
100 | ¥12.83850 | ¥1,283.85 |
250 | ¥12.05508 | ¥3,013.77 |
500 | ¥10.54814 | ¥5,274.07 |
1,000 | ¥8.73993 | ¥8,739.93 |