TPS92519QDAPRQ1 | |
---|---|
DigiKey Part Number | 296-TPS92519QDAPRQ1TR-ND - Tape & Reel (TR) 296-TPS92519QDAPRQ1CT-ND - Cut Tape (CT) 296-TPS92519QDAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92519QDAPRQ1 |
Description | IC LED DRV RGLTR PWM 2A 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 32-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 63V | |
Voltage - Output | 65V | |
Current - Output / Channel | 2A | |
Frequency | 385kHz, 435kHz, 2MHz, 2.1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.48362 | ¥38,709.05 |
5,000 | ¥14.90155 | ¥74,507.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥27.70800 | ¥277.08 |
25 | ¥26.19240 | ¥654.81 |
100 | ¥22.70180 | ¥2,270.18 |
250 | ¥21.53728 | ¥5,384.32 |
500 | ¥19.32538 | ¥9,662.69 |
1,000 | ¥16.29860 | ¥16,298.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥28.76000 | ¥287.60 |
25 | ¥25.03440 | ¥625.86 |
100 | ¥20.85690 | ¥2,085.69 |
250 | ¥18.82848 | ¥4,707.12 |
500 | ¥17.59174 | ¥8,795.87 |
1,000 | ¥16.56428 | ¥16,564.28 |