SBRS81100NT3G | |
---|---|
DigiKey Part Number | 488-SBRS81100NT3GTR-ND - Tape & Reel (TR) 488-SBRS81100NT3GCT-ND - Cut Tape (CT) 488-SBRS81100NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRS81100NT3G |
Description | DIODE SCHOTTKY 100V 2A SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥1.95560 | ¥195.56 |
500 | ¥1.52670 | ¥763.35 |
1,000 | ¥1.24091 | ¥1,240.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.10931 | ¥2,773.28 |
5,000 | ¥1.05291 | ¥5,264.55 |
12,500 | ¥0.97770 | ¥12,221.25 |
25,000 | ¥0.95514 | ¥23,878.50 |
62,500 | ¥0.93079 | ¥58,174.38 |