TPS92513HVDGQR | |
---|---|
DigiKey Part Number | 296-47304-2-ND - Tape & Reel (TR) 296-47304-1-ND - Cut Tape (CT) 296-47304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92513HVDGQR |
Description | IC LED DRVR RGLTR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92513HVDGQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 65V | |
Current - Output / Channel | 1.5A | |
Frequency | 100kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥13.76300 | ¥137.63 |
25 | ¥12.98640 | ¥324.66 |
100 | ¥11.06430 | ¥1,106.43 |
250 | ¥10.38916 | ¥2,597.29 |
500 | ¥9.09070 | ¥4,545.35 |
1,000 | ¥7.53225 | ¥7,532.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.01279 | ¥17,531.97 |
5,000 | ¥6.75306 | ¥33,765.30 |
12,500 | ¥6.49334 | ¥81,166.75 |