TPS92513DGQR | |
---|---|
DigiKey Part Number | 296-47303-2-ND - Tape & Reel (TR) 296-47303-1-ND - Cut Tape (CT) 296-47303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92513DGQR |
Description | IC LED DRVR RGLTR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92513DGQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 45V | |
Current - Output / Channel | 1.5A | |
Frequency | 100kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.01500 | ¥130.15 |
25 | ¥12.27920 | ¥306.98 |
100 | ¥10.46070 | ¥1,046.07 |
250 | ¥9.82264 | ¥2,455.66 |
500 | ¥8.59472 | ¥4,297.36 |
1,000 | ¥7.12138 | ¥7,121.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.63027 | ¥16,575.67 |
5,000 | ¥6.38472 | ¥31,923.60 |
12,500 | ¥6.13916 | ¥76,739.50 |