TPS92512DGQR | |
---|---|
DigiKey Part Number | 296-41002-2-ND - Tape & Reel (TR) 296-41002-1-ND - Cut Tape (CT) 296-41002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92512DGQR |
Description | IC LED DRVR RGLTR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2.5A (Switch) 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92512DGQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 45V | |
Current - Output / Channel | 2.5A (Switch) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥17.47900 | ¥174.79 |
25 | ¥16.48560 | ¥412.14 |
100 | ¥14.04570 | ¥1,404.57 |
250 | ¥13.18844 | ¥3,297.11 |
500 | ¥11.53990 | ¥5,769.95 |
1,000 | ¥9.56166 | ¥9,561.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.90220 | ¥22,255.50 |
5,000 | ¥8.57249 | ¥42,862.45 |