TPS92510DGQR | |
---|---|
DigiKey Part Number | 296-35055-2-ND - Tape & Reel (TR) 296-35055-1-ND - Cut Tape (CT) 296-35055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92510DGQR |
Description | IC LED DRVR RGLTR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92510DGQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 100kHz ~ 2.5MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥14.79100 | ¥147.91 |
25 | ¥13.95160 | ¥348.79 |
100 | ¥11.88670 | ¥1,188.67 |
250 | ¥11.16160 | ¥2,790.40 |
500 | ¥9.76644 | ¥4,883.22 |
1,000 | ¥8.09211 | ¥8,092.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.53408 | ¥18,835.20 |
5,000 | ¥7.25504 | ¥36,275.20 |