ILD6150XUMA1 | |
---|---|
DigiKey Part Number | ILD6150XUMA1TR-ND - Tape & Reel (TR) ILD6150XUMA1CT-ND - Cut Tape (CT) ILD6150XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILD6150XUMA1 |
Description | IC LED DRVR RGLTR PWM 1.5A 8DSO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A PG-DSO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥13.48300 | ¥134.83 |
25 | ¥12.72120 | ¥318.03 |
100 | ¥10.83820 | ¥1,083.82 |
250 | ¥10.17628 | ¥2,544.07 |
500 | ¥8.90434 | ¥4,452.17 |
1,000 | ¥7.37787 | ¥7,377.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.86908 | ¥17,172.70 |
5,000 | ¥6.61466 | ¥33,073.30 |
12,500 | ¥6.36025 | ¥79,503.12 |