TPS92512HVDGQT | |
---|---|
DigiKey Part Number | 296-39638-2-ND - Tape & Reel (TR) 296-39638-1-ND - Cut Tape (CT) 296-39638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92512HVDGQT |
Description | IC LED DRVR RGLTR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2.5A (Switch) 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92512HVDGQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 65V | |
Current - Output / Channel | 2.5A (Switch) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.59800 | ¥205.98 |
25 | ¥19.47440 | ¥486.86 |
100 | ¥16.87750 | ¥1,687.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.01152 | ¥4,002.88 |
500 | ¥14.36722 | ¥7,183.61 |
1,250 | ¥12.11689 | ¥15,146.11 |
2,500 | ¥11.51106 | ¥28,777.65 |
6,250 | ¥11.07830 | ¥69,239.38 |