TPS54060DGQ | |
---|---|
DigiKey Part Number | 296-24212-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54060DGQ |
Description | IC REG BCK SPLIT RAIL ADJ 10SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54060DGQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.94000 | ¥30.94 |
10 | ¥27.78900 | ¥277.89 |
80 | ¥22.76950 | ¥1,821.56 |
320 | ¥21.60194 | ¥6,912.62 |
560 | ¥19.38343 | ¥10,854.72 |
1,040 | ¥16.34743 | ¥17,001.33 |
2,560 | ¥15.53006 | ¥39,756.95 |
5,040 | ¥14.94624 | ¥75,329.05 |