LMR14203XMK/NOPB | |
---|---|
DigiKey Part Number | 296-35194-2-ND - Tape & Reel (TR) 296-35194-1-ND - Cut Tape (CT) 296-35194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14203XMK/NOPB |
Description | IC REG BUCK ADJ 300MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR14203XMK/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.56608 | ¥11,566.08 |
2,000 | ¥10.76841 | ¥21,536.82 |
5,000 | ¥10.36958 | ¥51,847.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.41000 | ¥204.10 |
25 | ¥19.25680 | ¥481.42 |
100 | ¥16.40810 | ¥1,640.81 |
250 | ¥15.40620 | ¥3,851.55 |
500 | ¥13.48050 | ¥6,740.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.55000 | ¥23.55 |
10 | ¥21.13400 | ¥211.34 |
25 | ¥19.94040 | ¥498.51 |
100 | ¥16.99050 | ¥1,699.05 |
250 | ¥15.95304 | ¥3,988.26 |
500 | ¥13.95900 | ¥6,979.50 |