TPS7A6601QDGNRQ1 | |
---|---|
DigiKey Part Number | 296-40976-2-ND - Tape & Reel (TR) 296-40976-1-ND - Cut Tape (CT) 296-40976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A6601QDGNRQ1 |
Description | IC REG LIN POS ADJ 150MA 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A6601QDGNRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 60dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥12.83200 | ¥128.32 |
25 | ¥12.10440 | ¥302.61 |
100 | ¥10.31480 | ¥1,031.48 |
250 | ¥9.68496 | ¥2,421.24 |
500 | ¥8.47432 | ¥4,237.16 |
1,000 | ¥7.02160 | ¥7,021.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.53734 | ¥16,343.35 |
5,000 | ¥6.29521 | ¥31,476.05 |
12,500 | ¥6.05309 | ¥75,663.62 |