BAV99-7-F | |
---|---|
DigiKey Part Number | BAV99-FDITR-ND - Tape & Reel (TR) BAV99-FDICT-ND - Cut Tape (CT) BAV99-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-7-F |
Description | DIODE ARRAY GP 75V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.86200 | ¥8.62 |
100 | ¥0.46470 | ¥46.47 |
500 | ¥0.36500 | ¥182.50 |
1,000 | ¥0.25344 | ¥253.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20992 | ¥629.76 |
6,000 | ¥0.19853 | ¥1,191.18 |
9,000 | ¥0.16896 | ¥1,520.64 |
30,000 | ¥0.15629 | ¥4,688.70 |
75,000 | ¥0.13517 | ¥10,137.75 |
150,000 | ¥0.11236 | ¥16,854.00 |