OP292GSZ | |
---|---|
DigiKey Part Number | OP292GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP292GSZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP292GSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 375 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 10.5 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.83000 | ¥55.83 |
10 | ¥50.44900 | ¥504.49 |
98 | ¥41.76949 | ¥4,093.41 |
294 | ¥39.89238 | ¥11,728.36 |
588 | ¥36.37236 | ¥21,386.95 |
1,078 | ¥31.67918 | ¥34,150.16 |
2,548 | ¥30.50590 | ¥77,729.03 |