HMC540SLP3ETR | |
---|---|
DigiKey Part Number | 1127-3559-2-ND - Tape & Reel (TR) 1127-3559-1-ND - Cut Tape (CT) 1127-3559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC540SLP3ETR |
Description | RF ATTENUATOR 15DB 16VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 100 MHz ~ 8 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 100 MHz ~ 8 GHz | |
Power (Watts) | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.35000 | ¥72.35 |
10 | ¥66.30100 | ¥663.01 |
25 | ¥60.27720 | ¥1,506.93 |
100 | ¥54.24800 | ¥5,424.80 |
250 | ¥49.72700 | ¥12,431.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥45.20640 | ¥22,603.20 |
1,000 | ¥40.68580 | ¥40,685.80 |