BP0EA3180A7TR | |
---|---|
DigiKey Part Number | BP0EA3180A7TR-ND - Tape & Reel (TR) 478-BP0EA3180A7TR-ND - Tape & Reel (TR) 478-BP0EA3180A7TRCT-ND - Cut Tape (CT) 478-BP0EA3180A7TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BP0EA3180A7TR |
Description | RF FILT BAND PASS 3.18GHZ 30ULGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.18GHz Frequency Band Pass RF Filter (Radio Frequency) 1.69GHz Bandwidth 0.97dB 30-ULGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.18GHz | |
Bandwidth | 1.69GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.97dB | |
Mounting Type | Surface Mount | |
Package / Case | 30-ULGA | |
Size / Dimension | 0.460" L x 0.170" W (11.68mm x 4.32mm) | |
Height (Max) | 0.022" (0.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.31000 | ¥195.31 |
10 | ¥189.22800 | ¥1,892.28 |
25 | ¥183.12800 | ¥4,578.20 |
50 | ¥177.02300 | ¥8,851.15 |
100 | ¥158.71030 | ¥15,871.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥148.16136 | ¥37,040.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥148.16136 | ¥148,161.36 |