BP0EA4583A700 | |
---|---|
DigiKey Part Number | 478-BP0EA4583A700-ND |
Manufacturer | |
Manufacturer Product Number | BP0EA4583A700 |
Description | RF FILT BAND PASS 4.583GHZ 30SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.583GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.459GHz Bandwidth 5dB 30-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 4.583GHz Center | |
Bandwidth | 2.459GHz | |
Filter Type | Band Pass | |
Ripple | 1.5dB | |
Insertion Loss | 5dB | |
Mounting Type | Surface Mount | |
Package / Case | 30-SMD, No Lead | |
Size / Dimension | 0.460" L x 0.170" W (11.68mm x 4.32mm) | |
Height (Max) | 0.022" (0.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.32000 | ¥379.32 |
24 | ¥366.67500 | ¥8,800.20 |
48 | ¥341.38938 | ¥16,386.69 |
96 | ¥309.77906 | ¥29,738.79 |
240 | ¥306.89392 | ¥73,654.54 |