HMC908ALC5 | |
---|---|
DigiKey Part Number | 505-HMC908ALC5-ND |
Manufacturer | |
Manufacturer Product Number | HMC908ALC5 |
Description | I/Q DOWN-CONVERTER 9-12 GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 9GHz ~ 12GHz 32-TFCQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Downconverter | |
LO Frequency | 8.5GHz ~ 15.5GHz | |
RF Frequency | 9GHz ~ 12GHz | |
P1dB | -8dBm | |
Gain | - | |
Noise Figure | - | |
Current - Supply | 100 mA | |
Voltage - Supply | 4V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CLCC (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥626.74000 | ¥626.74 |
10 | ¥595.40000 | ¥5,954.00 |
25 | ¥579.73040 | ¥14,493.26 |
100 | ¥536.64210 | ¥53,664.21 |