HMC564LC4 | |
---|---|
DigiKey Part Number | 505-HMC564LC4-ND |
Manufacturer | |
Manufacturer Product Number | HMC564LC4 |
Description | IC RF AMP GPS 6GHZ-14GHZ 24QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 14GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC564LC4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 6GHz ~ 14GHz | |
P1dB | 13dBm | |
Gain | 17dB | |
Noise Figure | 1.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply | 75mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥421.82000 | ¥421.82 |
10 | ¥393.54500 | ¥3,935.45 |
25 | ¥377.05000 | ¥9,426.25 |
100 | ¥341.70110 | ¥34,170.11 |