ADL8121ACPZN-R7 | |
---|---|
DigiKey Part Number | 505-ADL8121ACPZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL8121ACPZN-R7 |
Description | IC AMP RADAR 25MHZ-12GHZ 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 25MHz ~ 12GHz 6-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL8121ACPZN-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 25MHz ~ 12GHz | |
P1dB | 21dBm | |
Gain | 17dB | |
Noise Figure | 3.5dB | |
RF Type | Radar | |
Voltage - Supply | 2V ~ 6V | |
Current - Supply | 95mA | |
Test Frequency | 25MHz ~ 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥584.12760 | ¥1,752,382.80 |