TLV9042SIRUGR | |
---|---|
DigiKey Part Number | 296-TLV9042SIRUGRTR-ND - Tape & Reel (TR) 296-TLV9042SIRUGRCT-ND - Cut Tape (CT) 296-TLV9042SIRUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9042SIRUGR |
Description | IC OPAMP GP 2 CIRCUIT 10X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9042SIRUGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 10µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.59200 | ¥65.92 |
25 | ¥6.19360 | ¥154.84 |
100 | ¥5.05560 | ¥505.56 |
250 | ¥4.69600 | ¥1,174.00 |
500 | ¥3.99670 | ¥1,998.35 |
1,000 | ¥3.19739 | ¥3,197.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.47320 | ¥7,419.60 |