B042OD4S | |
---|---|
DigiKey Part Number | 1761-1104-ND |
Manufacturer | |
Manufacturer Product Number | B042OD4S |
Description | RF FILTER BANDPASS 4.25GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.25GHz Center Frequency RF Filter (Radio Frequency) 1GHz Bandwidth 3.5dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 4.25GHz Center | |
Bandwidth | 1GHz | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.250" W (12.70mm x 6.35mm) | |
Height (Max) | 0.098" (2.49mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,333.42000 | ¥1,333.42 |
10 | ¥1,287.41600 | ¥12,874.16 |
30 | ¥1,241.44100 | ¥37,243.23 |
40 | ¥1,195.46025 | ¥47,818.41 |