SMA531 | |
---|---|
DigiKey Part Number | 1465-SMA531-ND |
Manufacturer | |
Manufacturer Product Number | SMA531 |
Description | IC RF AMP GPS 1MHZ-600MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1MHz ~ 600MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1MHz ~ 600MHz | |
P1dB | 2.5dBm | |
Gain | 31.7dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 17mA | |
Test Frequency | 1MHz ~ 600MHz | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥2,809.49900 | ¥28,094.99 |