SEAM8-30-S05.0-S-04-3 | |
---|---|
DigiKey Part Number | 612-SEAM8-30-S05.0-S-04-3TR-ND - Tape & Reel (TR) 612-SEAM8-30-S05.0-S-04-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM8-30-S05.0-S-04-3 |
Description | CONN HD ARRAY PLUG 0.8MM 4X30POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.297" (7.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.60000 | ¥159.60 |
10 | ¥151.06000 | ¥1,510.60 |
25 | ¥145.39560 | ¥3,634.89 |
50 | ¥141.86540 | ¥7,093.27 |
100 | ¥115.75910 | ¥11,575.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
275 | ¥107.05615 | ¥29,440.44 |
550 | ¥103.03305 | ¥56,668.18 |