SEAM8-30-S02.0-S-04-3

DigiKey Part Number
612-SEAM8-30-S02.0-S-04-3TR-ND - Tape & Reel (TR)
612-SEAM8-30-S02.0-S-04-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM8-30-S02.0-S-04-3
Description
CONN HD ARRAY PLUG 0.8MM 4X30POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
120 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM8-30-S02.0-S-04-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm
Height Above Board
0.179" (4.55mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.57000¥150.57
10¥142.52200¥1,425.22
25¥137.18600¥3,429.65
50¥133.81980¥6,690.99
100¥109.19040¥10,919.04
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
475¥100.98078¥47,965.87
950¥97.18352¥92,324.34
Manufacturers Standard Package